470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0004707JR500

DigiKey Part Number
PPC.47BTR-ND - Tape & Reel (TR)
PPC.47BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR25H0004707JR500
Description
RES 0.47 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMP100JT-52-0R47YAGEO3 05213-FMP100JT-52-0R47CT-ND€ 0,19000Similar
In-Stock: 4 867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,29400€ 2,94
25€ 0,25000€ 6,25
50€ 0,22200€ 11,10
100€ 0,19830€ 19,83
250€ 0,17224€ 43,06
500€ 0,15596€ 77,98
1 000€ 0,14209€ 142,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11743€ 587,15
10 000€ 0,10936€ 1 093,60
15 000€ 0,10522€ 1 578,30
25 000€ 0,10054€ 2 513,50
35 000€ 0,09774€ 3 420,90
50 000€ 0,09502€ 4 751,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120