Similar

NFR25H0004707JA500 | |
|---|---|
DigiKey Part Number | 56-NFR25H0004707JA500CT-ND - Cut Tape (CT) 56-NFR25H0004707JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0004707JA500 |
Description | RES 0.47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP100JT-52-0R47 | YAGEO | 3 052 | 13-FMP100JT-52-0R47CT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10370 | € 518,50 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |


