
NFR25H0003300JR500 | |
|---|---|
DigiKey Part Number | PPC330BTR-ND - Tape & Reel (TR) PPC330BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0003300JR500 |
Description | RES 330 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0003300JR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,18000 | € 1,80 |
| 25 | € 0,15240 | € 3,81 |
| 50 | € 0,13500 | € 6,75 |
| 100 | € 0,12000 | € 12,00 |
| 250 | € 0,10360 | € 25,90 |
| 500 | € 0,09336 | € 46,68 |
| 1 000 | € 0,08462 | € 84,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06907 | € 345,35 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

