2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0002208JR500

DigiKey Part Number
PPC2.2BTR-ND - Tape & Reel (TR)
PPC2.2BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR25H0002208JR500
Description
RES 2.2 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
NFR25H0002208JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMP100JT-52-2R2YAGEO8 06613-FMP100JT-52-2R2CT-ND€ 0,16000Similar
In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,18000€ 1,80
25€ 0,15240€ 3,81
50€ 0,13500€ 6,75
100€ 0,12000€ 12,00
250€ 0,10360€ 25,90
500€ 0,09336€ 46,68
1 000€ 0,08462€ 84,62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06907€ 345,35
10 000€ 0,06399€ 639,90
15 000€ 0,06138€ 920,70
25 000€ 0,05843€ 1 460,75
35 000€ 0,05667€ 1 983,45
50 000€ 0,05495€ 2 747,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160