
NFR25H0002207JR500 | |
|---|---|
DigiKey Part Number | PPC.22BTR-ND - Tape & Reel (TR) PPC.22BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0002207JR500 |
Description | RES 0.22 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0002207JR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,29400 | € 2,94 |
| 25 | € 0,25000 | € 6,25 |
| 50 | € 0,22200 | € 11,10 |
| 100 | € 0,19830 | € 19,83 |
| 250 | € 0,17224 | € 43,06 |
| 500 | € 0,15596 | € 77,98 |
| 1 000 | € 0,14209 | € 142,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11743 | € 587,15 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

