NFR2500001508JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,28000
Datasheet

Similar


YAGEO
In Stock: 1 010
Unit Price: € 0,11000
Datasheet
1.5 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500001508JR500

DigiKey Part Number
PPC1.5ATR-ND - Tape & Reel (TR)
PPC1.5ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR2500001508JR500
Description
RES 1.5 OHM 1/3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0001508JR500Vishay Beyschlag/Draloric/BC Components0PPC1.5BCT-ND€ 0,28000Upgrade
FMP100JT-52-150RYAGEO1 01013-FMP100JT-52-150RCT-ND€ 0,11000Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05397€ 269,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060