Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C9763FC100 | |
|---|---|
DigiKey Part Number | MRS25000C9763FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C9763FC100 |
Description | RES 976K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C9763DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C9763DC100-ND | € 0,15711 | Parametric Equivalent |
| MBB02070C9763FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC976KZTR-ND | € 0,03698 | Parametric Equivalent |
| MRS25000C9763FCT00 | Vishay Beyschlag/Draloric/BC Components | 4 356 | 56-MRS25000C9763FCT00CT-ND | € 0,19000 | Parametric Equivalent |
| MRS25000C9763FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC976KZTR-ND | € 0,04179 | Parametric Equivalent |
| CMF55976K00DHEA | Vishay Dale | 0 | CMF55976K00DHEA-ND | € 0,22683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14653 | € 146,53 |
| Unit Price without VAT: | € 0,14653 |
|---|---|
| Unit Price with VAT: | € 0,17877 |




