Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C9319FCT00 | |
|---|---|
DigiKey Part Number | MRS25000C9319FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C9319FCT00 |
Description | RES 93.1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C9319DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C9319DC100-ND | € 0,15711 | Parametric Equivalent |
| MBB02070C9319FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC93.1ZTR-ND | € 0,03698 | Parametric Equivalent |
| MRS25000C9319FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C9319FC100-ND | € 0,14653 | Parametric Equivalent |
| MRS25000C9319FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC93.1ZTR-ND | € 0,04179 | Parametric Equivalent |
| CMF5593R100DHEB | Vishay Dale | 0 | CMF5593R100DHEB-ND | € 0,35132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03729 | € 186,45 |
| Unit Price without VAT: | € 0,03729 |
|---|---|
| Unit Price with VAT: | € 0,04549 |




