MRS25000C9093FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,14203
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03593
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,19681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9 304
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,95950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 604
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet
909 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C9093FC100

DigiKey Part Number
MRS25000C9093FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C9093FC100
Description
RES 909K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
909 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C9093FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C9093FC100-ND€ 0,14203Parametric Equivalent
MBB02070C9093FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C9093FCT00-ND€ 0,03593Parametric Equivalent
MBB02070C9093FRP00Vishay Beyschlag/Draloric/BC Components0BC909KZTR-ND€ 0,03698Parametric Equivalent
MBB02070D9093DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D9093DC100-ND€ 0,19681Parametric Equivalent
MRS25000C9093FCT00Vishay Beyschlag/Draloric/BC Components9 304BC4278CT-ND€ 0,19000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,14653€ 146,53
Manufacturers Standard Package
Unit Price without VAT:€ 0,14653
Unit Price with VAT:€ 0,17877