820 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C8200FRP00

DigiKey Part Number
56-MRS25000C8200FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C8200FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C8200FRP00
Description
RES 820 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8200FC100Vishay Beyschlag/Draloric/BC Components763BC3888CT-ND€ 0,30000Parametric Equivalent
MBB02070C8200FCT00Vishay Beyschlag/Draloric/BC Components8 474BC3889CT-ND€ 0,08000Parametric Equivalent
MRS25000C8200FC100Vishay Beyschlag/Draloric/BC Components73156-MRS25000C8200FC100CT-ND€ 0,60000Parametric Equivalent
MRS25000C8200FCT00Vishay Beyschlag/Draloric/BC Components9 443BC4263CT-ND€ 0,19000Parametric Equivalent
LR1F820RTE Connectivity Passive Product9 2651712-LR1F820RCT-ND€ 0,08000Parametric Equivalent
In-Stock: 4 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,13500€ 1,35
25€ 0,11440€ 2,86
50€ 0,10080€ 5,04
100€ 0,08940€ 8,94
250€ 0,07692€ 19,23
500€ 0,06912€ 34,56
1 000€ 0,06247€ 62,47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05063€ 253,15
10 000€ 0,04675€ 467,50
15 000€ 0,04476€ 671,40
25 000€ 0,04251€ 1 062,75
35 000€ 0,04117€ 1 440,95
50 000€ 0,03986€ 1 993,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620