
MRS25000C7504FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C7504FCT00CT-ND - Cut Tape (CT) 56-MRS25000C7504FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C7504FCT00 |
Description | RES 7.5M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C7504FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,10760 | € 2,69 |
| 50 | € 0,09500 | € 4,75 |
| 100 | € 0,08420 | € 8,42 |
| 250 | € 0,07240 | € 18,10 |
| 500 | € 0,06502 | € 32,51 |
| 1 000 | € 0,05873 | € 58,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04753 | € 237,65 |
| 10 000 | € 0,04387 | € 438,70 |
| 15 000 | € 0,04198 | € 629,70 |
| 25 000 | € 0,03986 | € 996,50 |
| 35 000 | € 0,03859 | € 1 350,65 |
| 50 000 | € 0,03735 | € 1 867,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

