Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C6818FCT00 | |
|---|---|
DigiKey Part Number | MRS25000C6818FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6818FCT00 |
Description | RES 6.81 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C6818FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C6818FC100-ND | € 0,14906 | Parametric Equivalent |
| MBB02070C6818FCT00 | Vishay Beyschlag/Draloric/BC Components | 4 975 | 56-MBB02070C6818FCT00CT-ND | € 0,09000 | Parametric Equivalent |
| MBB02070C6818FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C6R810F5T-ND | € 0,04528 | Parametric Equivalent |
| CMF556R8100FHEA | Vishay Dale | 0 | CMF556R8100FHEA-ND | € 0,80448 | Parametric Equivalent |
| CMF556R8100FHEB | Vishay Dale | 0 | CMF556R8100FHEB-ND | € 1,24524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03892 | € 194,60 |
| Unit Price without VAT: | € 0,03892 |
|---|---|
| Unit Price with VAT: | € 0,04748 |



