MRS25000C6800FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 722
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 315
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04441
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,19681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 668
Unit Price: € 0,60000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6 644
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,24461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,14894
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 15 083
Unit Price: € 0,08000
Datasheet
680 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6800FRP00

DigiKey Part Number
MRS25000C6800FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C6800FRP00
Description
RES 680 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6800DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6800DC100-ND€ 0,15711Parametric Equivalent
MBB02070C6800FC100Vishay Beyschlag/Draloric/BC Components722BC3861CT-ND€ 0,30000Parametric Equivalent
MBB02070C6800FCT00Vishay Beyschlag/Draloric/BC Components4 315BC3862CT-ND€ 0,08000Parametric Equivalent
MBB02070C6800FRP00Vishay Beyschlag/Draloric/BC Components0B0207C680R0F5T-ND€ 0,04441Parametric Equivalent
MBB02070D6800DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D6800DC100-ND€ 0,19681Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04179€ 208,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,04179
Unit Price with VAT:€ 0,05098