620 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6203FCT00

DigiKey Part Number
56-MRS25000C6203FCT00CT-ND - Cut Tape (CT)
56-MRS25000C6203FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6203FCT00
Description
RES 620K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
620 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C6203FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6203FCT00Vishay Beyschlag/Draloric/BC Components13 360BC4489CT-ND€ 0,19000Parametric Equivalent
In-Stock: 654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11800€ 1,18
25€ 0,09960€ 2,49
50€ 0,08780€ 4,39
100€ 0,07780€ 7,78
250€ 0,06684€ 16,71
500€ 0,05998€ 29,99
1 000€ 0,05414€ 54,14
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04373€ 218,65
10 000€ 0,04032€ 403,20
15 000€ 0,03858€ 578,70
25 000€ 0,03660€ 915,00
35 000€ 0,03542€ 1 239,70
50 000€ 0,03427€ 1 713,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180