
MRS25000C4751FC100 | |
|---|---|
DigiKey Part Number | BC4184CT-ND - Cut Tape (CT) BC4184TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4751FC100 |
Description | RES 4.75K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,39000 | € 3,90 |
| 25 | € 0,33200 | € 8,30 |
| 50 | € 0,29580 | € 14,79 |
| 100 | € 0,26470 | € 26,47 |
| 250 | € 0,23088 | € 57,72 |
| 500 | € 0,20962 | € 104,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19157 | € 191,57 |
| 2 000 | € 0,17623 | € 352,46 |
| 3 000 | € 0,16835 | € 505,05 |
| 5 000 | € 0,15943 | € 797,15 |
| 7 000 | € 0,15412 | € 1 078,84 |
| 10 000 | € 0,14893 | € 1 489,30 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

