
MRS25000C4421FCT00 | |
|---|---|
DigiKey Part Number | BC4166CT-ND - Cut Tape (CT) BC4166TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4421FCT00 |
Description | RES 4.42K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11900 | € 1,19 |
| 25 | € 0,10040 | € 2,51 |
| 50 | € 0,08840 | € 4,42 |
| 100 | € 0,07840 | € 7,84 |
| 250 | € 0,06736 | € 16,84 |
| 500 | € 0,06046 | € 30,23 |
| 1 000 | € 0,05457 | € 54,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04408 | € 220,40 |
| 10 000 | € 0,04065 | € 406,50 |
| 15 000 | € 0,03888 | € 583,20 |
| 25 000 | € 0,03689 | € 922,25 |
| 35 000 | € 0,03570 | € 1 249,50 |
| 50 000 | € 0,03454 | € 1 727,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

