MRS25000C4129FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,18921
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,14653
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,05063
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 492
Unit Price: € 0,62000
Datasheet
41.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4129FCT00

DigiKey Part Number
MRS25000C4129FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C4129FCT00
Description
RES 41.2 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4129DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4129DC100-ND€ 0,18921Parametric Equivalent
MBB02070C4129FRP00Vishay Beyschlag/Draloric/BC Components0BC41.2ZTR-ND€ 0,03698Parametric Equivalent
MRS25000C4129FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C4129FC100-ND€ 0,14653Parametric Equivalent
MRS25000C4129FRP00Vishay Beyschlag/Draloric/BC Components05053MC41R20F12AF5-ND€ 0,05063Parametric Equivalent
CMF5541R200DHEAVishay Dale0CMF5541R200DHEA-ND€ 0,21639Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,03729€ 186,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,03729
Unit Price with VAT:€ 0,04549