Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C4121FRP00 | |
|---|---|
DigiKey Part Number | 5053MC4K120F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4121FRP00 |
Description | RES 4.12K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4121DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4121DC100-ND | € 0,15711 | Parametric Equivalent |
| MBB02070C4121FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4121FCT00-ND | € 0,03593 | Parametric Equivalent |
| MBB02070C4121FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC4.12KZTR-ND | € 0,03698 | Parametric Equivalent |
| MRS25000C4121FCT00 | Vishay Beyschlag/Draloric/BC Components | 969 | BC4158CT-ND | € 0,19000 | Parametric Equivalent |
| CMF554K1200DHEA | Vishay Dale | 0 | CMF554K1200DHEA-ND | € 0,21639 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04179 | € 208,95 |
| Unit Price without VAT: | € 0,04179 |
|---|---|
| Unit Price with VAT: | € 0,05098 |




