196 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1960FCT00

DigiKey Part Number
BC4036CT-ND - Cut Tape (CT)
BC4036TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1960FCT00
Description
RES 196 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1960FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 723
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11800€ 1,18
25€ 0,09960€ 2,49
50€ 0,08780€ 4,39
100€ 0,07780€ 7,78
250€ 0,06684€ 16,71
500€ 0,05998€ 29,99
1 000€ 0,05414€ 54,14
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,03729€ 186,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180