
MRS25000C1653FRP00 | |
|---|---|
DigiKey Part Number | PPC165KZTR-ND - Tape & Reel (TR) PPC165KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1653FRP00 |
Description | RES 165K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55165K00FHEB | Vishay Dale | 2 768 | CMF165KHFCT-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13500 | € 1,35 |
| 25 | € 0,11440 | € 2,86 |
| 50 | € 0,10080 | € 5,04 |
| 100 | € 0,08940 | € 8,94 |
| 250 | € 0,07692 | € 19,23 |
| 500 | € 0,06912 | € 34,56 |
| 1 000 | € 0,06247 | € 62,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05063 | € 253,15 |
| 10 000 | € 0,04675 | € 467,50 |
| 15 000 | € 0,04476 | € 671,40 |
| 25 000 | € 0,04251 | € 1 062,75 |
| 35 000 | € 0,04117 | € 1 440,95 |
| 50 000 | € 0,03986 | € 1 993,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

