1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1508FCT00

DigiKey Part Number
BC4007CT-ND - Cut Tape (CT)
BC4007TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1508FCT00
Description
RES 1.5 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12700€ 1,27
25€ 0,10760€ 2,69
50€ 0,09500€ 4,75
100€ 0,08420€ 8,42
250€ 0,07240€ 18,10
500€ 0,06502€ 32,51
1 000€ 0,05873€ 58,73
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04753€ 237,65
10 000€ 0,04387€ 438,70
15 000€ 0,04198€ 629,70
25 000€ 0,03986€ 996,50
35 000€ 0,03859€ 1 350,65
50 000€ 0,03735€ 1 867,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400