
MRS25000C1204FRP00 | |
|---|---|
DigiKey Part Number | PPC1.20MZTR-ND - Tape & Reel (TR) PPC1.20MZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1204FRP00 |
Description | RES 1.2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1204FCT00 | Vishay Beyschlag/Draloric/BC Components | 12 095 | BC3595CT-ND | € 0,09000 | Parametric Equivalent |
| MRS25000C1204FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 657 | PPC1.20MZCT-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14900 | € 1,49 |
| 25 | € 0,12560 | € 3,14 |
| 50 | € 0,11120 | € 5,56 |
| 100 | € 0,09880 | € 9,88 |
| 250 | € 0,08504 | € 21,26 |
| 500 | € 0,07650 | € 38,25 |
| 1 000 | € 0,06921 | € 69,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05623 | € 281,15 |
| 10 000 | € 0,05198 | € 519,80 |
| 15 000 | € 0,04980 | € 747,00 |
| 25 000 | € 0,04733 | € 1 183,25 |
| 35 000 | € 0,04586 | € 1 605,10 |
| 50 000 | € 0,04443 | € 2 221,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

