
MRS25000C1001FCT00 | |
|---|---|
DigiKey Part Number | BC3325CT-ND - Cut Tape (CT) BC3325TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1001FCT00 |
Description | RES 1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1001FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,09960 | € 2,49 |
| 50 | € 0,08780 | € 4,39 |
| 100 | € 0,07780 | € 7,78 |
| 250 | € 0,06684 | € 16,71 |
| 500 | € 0,05998 | € 29,99 |
| 1 000 | € 0,05414 | € 54,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04373 | € 218,65 |
| 10 000 | € 0,04032 | € 403,20 |
| 15 000 | € 0,03858 | € 578,70 |
| 25 000 | € 0,03660 | € 915,00 |
| 35 000 | € 0,03542 | € 1 239,70 |
| 50 000 | € 0,03427 | € 1 713,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

