82 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C8209FCT00

DigiKey Part Number
56-MRS16000C8209FCT00CT-ND - Cut Tape (CT)
56-MRS16000C8209FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C8209FCT00
Description
RES 82 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C8209FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C8209FC100Vishay Beyschlag/Draloric/BC Components762BC3558CT-ND€ 0,31000Parametric Equivalent
MBA02040C8209FRP00Vishay Beyschlag/Draloric/BC Components1 22056-MBA02040C8209FRP00CT-ND€ 0,09000Parametric Equivalent
In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,11000€ 1,10
25€ 0,09320€ 2,33
50€ 0,08220€ 4,11
100€ 0,07280€ 7,28
250€ 0,06240€ 15,60
500€ 0,05598€ 27,99
1 000€ 0,05049€ 50,49
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04072€ 203,60
10 000€ 0,03752€ 375,20
15 000€ 0,03588€ 538,20
25 000€ 0,03402€ 850,50
35 000€ 0,03291€ 1 151,85
50 000€ 0,03183€ 1 591,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960