
MRS16000C5603FCT00 | |
|---|---|
DigiKey Part Number | BC4557CT-ND - Cut Tape (CT) BC4557TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C5603FCT00 |
Description | RES 560K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C5603FCT00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11000 | € 1,10 |
| 25 | € 0,09320 | € 2,33 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07280 | € 7,28 |
| 250 | € 0,06240 | € 15,60 |
| 500 | € 0,05598 | € 27,99 |
| 1 000 | € 0,05049 | € 50,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03499 | € 174,95 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

