
MRS16000C2212FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C2212FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C2212FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C2212FRP00 |
Description | RES 22.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C2212FC100 | Vishay Beyschlag/Draloric/BC Components | 1 017 | BC3481CT-ND | € 0,31000 | Parametric Equivalent |
| MBA02040C2212FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 297 | BC22.1KXCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,10720 | € 2,68 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,08370 | € 8,37 |
| 250 | € 0,07200 | € 18,00 |
| 500 | € 0,06466 | € 32,33 |
| 1 000 | € 0,05841 | € 58,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04726 | € 236,30 |
| 10 000 | € 0,04361 | € 436,10 |
| 15 000 | € 0,04174 | € 626,10 |
| 25 000 | € 0,03962 | € 990,50 |
| 35 000 | € 0,03836 | € 1 342,60 |
| 50 000 | € 0,03713 | € 1 856,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

