MRS16000C2209FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,12193
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 13
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 13 334
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 172
Unit Price: € 0,09000
Datasheet
22 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C2209FRP00

DigiKey Part Number
MRS16000C2209FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS16000C2209FRP00
Description
RES 22 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2209DRP00Vishay Beyschlag/Draloric/BC Components0MBA02040C2209DRP00-ND€ 0,12193Parametric Equivalent
MBA02040C2209FC100Vishay Beyschlag/Draloric/BC Components13BC3480CT-ND€ 0,31000Parametric Equivalent
MBA02040C2209FCT00Vishay Beyschlag/Draloric/BC Components13 334BC3262CT-ND€ 0,18000Parametric Equivalent
MBA02040C2209FRP00Vishay Beyschlag/Draloric/BC Components172BC4942CT-ND€ 0,09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03867€ 193,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,03867
Unit Price with VAT:€ 0,04718