MRS16000C1822FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 940
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03624
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 14 834
Unit Price: € 0,09000
Datasheet
18.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1822FCT00

DigiKey Part Number
MRS16000C1822FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1822FCT00
Description
RES 18.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1822FC100Vishay Beyschlag/Draloric/BC Components94056-MBA02040C1822FC100CT-ND€ 0,31000Parametric Equivalent
MBA02040C1822FCT00Vishay Beyschlag/Draloric/BC Components0BC3253TB-ND€ 0,03624Parametric Equivalent
MBA02040C1822FRP00Vishay Beyschlag/Draloric/BC Components14 834BC18.2KXCT-ND€ 0,09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,03440€ 172,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,03440
Unit Price with VAT:€ 0,04197