
MRS16000C1501FCT00 | |
|---|---|
DigiKey Part Number | BC3926CT-ND - Cut Tape (CT) BC3926TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1501FCT00 |
Description | RES 1.5K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C1501FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1501FC100 | Vishay Beyschlag/Draloric/BC Components | 157 | BC3460CT-ND | € 0,31000 | Parametric Equivalent |
| MBA02040C1501FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 000 | BC3247CT-ND | € 0,18000 | Parametric Equivalent |
| MBA02040C1501FRP00 | Vishay Beyschlag/Draloric/BC Components | 5 917 | BC1.50KXCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11000 | € 1,10 |
| 25 | € 0,09320 | € 2,33 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07280 | € 7,28 |
| 250 | € 0,06240 | € 15,60 |
| 500 | € 0,05598 | € 27,99 |
| 1 000 | € 0,05049 | € 50,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04072 | € 203,60 |
| 10 000 | € 0,03752 | € 375,20 |
| 15 000 | € 0,03588 | € 538,20 |
| 25 000 | € 0,03402 | € 850,50 |
| 35 000 | € 0,03291 | € 1 151,85 |
| 50 000 | € 0,03183 | € 1 591,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

