
MRS16000C1303FCT00 | |
|---|---|
DigiKey Part Number | MRS16000C1303FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1303FCT00 |
Description | RES 130K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1303DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1303DC100-ND | € 0,18012 | Parametric Equivalent |
| MBA02040C1303FC100 | Vishay Beyschlag/Draloric/BC Components | 840 | 56-MBA02040C1303FC100CT-ND | € 0,31000 | Parametric Equivalent |
| MBA02040C1303FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1303FCT00-ND | € 0,03455 | Parametric Equivalent |
| MBA02040C1303FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 945 | 56-MBA02040C1303FRP00CT-ND | € 0,09000 | Parametric Equivalent |
| MRS16000C1303FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C1303FC100-ND | € 0,13184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03440 | € 172,00 |
| Unit Price without VAT: | € 0,03440 |
|---|---|
| Unit Price with VAT: | € 0,04197 |



