MRS16000C1213FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,18012
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,12193
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 492
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 437
Unit Price: € 0,09000
Datasheet
121 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1213FRP00

DigiKey Part Number
MRS16000C1213FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS16000C1213FRP00
Description
RES 121K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1213DC100Vishay Beyschlag/Draloric/BC Components0MBA02040C1213DC100-ND€ 0,18012Parametric Equivalent
MBA02040C1213DRP00Vishay Beyschlag/Draloric/BC Components0MBA02040C1213DRP00-ND€ 0,12193Parametric Equivalent
MBA02040C1213FC100Vishay Beyschlag/Draloric/BC Components1 49256-MBA02040C1213FC100CT-ND€ 0,31000Parametric Equivalent
MBA02040C1213FRP00Vishay Beyschlag/Draloric/BC Components4 43756-MBA02040C1213FRP00CT-ND€ 0,09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03867€ 193,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,03867
Unit Price with VAT:€ 0,04718