10 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1002FRP00

DigiKey Part Number
BC3919TR-ND - Tape & Reel (TR)
BC3919CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C1002FRP00
Description
RES 10K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12700€ 1,27
25€ 0,10720€ 2,68
50€ 0,09460€ 4,73
100€ 0,08370€ 8,37
250€ 0,07200€ 18,00
500€ 0,06466€ 32,33
1 000€ 0,05841€ 58,41
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04726€ 236,30
10 000€ 0,04361€ 436,10
15 000€ 0,04174€ 626,10
25 000€ 0,03962€ 990,50
35 000€ 0,03836€ 1 342,60
50 000€ 0,03713€ 1 856,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400