
MLV1206E34503T | |
|---|---|
DigiKey Part Number | BC4954TR-ND - Tape & Reel (TR) BC4954CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLV1206E34503T |
Description | VARISTOR 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 100 A |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Energy 0.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 45 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 73.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 90.2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV50K1206121NIR1 | Bourns Inc. | 17 392 | 118-ZV50K1206121NIR1CT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35700 | € 3,57 |
| 25 | € 0,32000 | € 8,00 |
| 100 | € 0,27880 | € 27,88 |
| 250 | € 0,25920 | € 64,80 |
| 500 | € 0,24738 | € 123,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22566 | € 676,98 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

