Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818415014D | |
|---|---|
DigiKey Part Number | MKT1818415014D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1818415014D |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818415014W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818415014W-ND | € 0,29812 | Parametric Equivalent |
| 167154J100B-F | Cornell Dubilier Knowles | 0 | 167154J100B-F-ND | € 0,64020 | Parametric Equivalent |
| 184154J100RBA-F | Cornell Dubilier Knowles | 0 | 184154J100RBA-F-ND | € 0,65343 | Parametric Equivalent |
| 184154J100RBB-F | Cornell Dubilier Knowles | 0 | 184154J100RBB-F-ND | € 0,65343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,30642 | € 459,63 |
| Unit Price without VAT: | € 0,30642 |
|---|---|
| Unit Price with VAT: | € 0,37383 |




