Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818347016 | |
|---|---|
DigiKey Part Number | MKT1818347016-ND |
Manufacturer | |
Manufacturer Product Number | MKT1818347016 |
Description | CAP FILM 0.047UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818347016D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818347016D-ND | € 0,23731 | Parametric Equivalent |
| MKT1818347016G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818347016G-ND | € 0,23731 | Parametric Equivalent |
| MKT1818347016W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818347016W-ND | € 0,22928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24753 | € 618,83 |
| Unit Price without VAT: | € 0,24753 |
|---|---|
| Unit Price with VAT: | € 0,30199 |


