
MKT1818210635 | |
|---|---|
DigiKey Part Number | 56-MKT1818210635-ND |
Manufacturer | |
Manufacturer Product Number | MKT1818210635 |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167102J630A-F | Cornell Dubilier Knowles | 1 155 | 338-3926-ND | € 1,02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49700 | € 4,97 |
| 50 | € 0,38500 | € 19,25 |
| 100 | € 0,35050 | € 35,05 |
| 500 | € 0,29212 | € 146,06 |
| 1 000 | € 0,27405 | € 274,05 |
| 2 500 | € 0,25500 | € 637,50 |
| 5 000 | € 0,24351 | € 1 217,55 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

