Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817415065R | |
|---|---|
DigiKey Part Number | MKT1817415065R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1817415065R |
Description | CAP FILM 0.15UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817415065 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817415065-ND | € 0,26021 | Parametric Equivalent |
| MKT1817415065D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817415065D-ND | € 0,25456 | Parametric Equivalent |
| MKT1817415065F | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817415065F-ND | € 0,24292 | Parametric Equivalent |
| MKT1817415065G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817415065G-ND | € 0,25456 | Parametric Equivalent |
| MKT1817415065W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817415065W-ND | € 0,24292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24292 | € 485,84 |
| Unit Price without VAT: | € 0,24292 |
|---|---|
| Unit Price with VAT: | € 0,29636 |


