Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817410065F | |
|---|---|
DigiKey Part Number | MKT1817410065F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1817410065F |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817410015 | Vishay Beyschlag/Draloric/BC Components | 1 332 | MKT1817410015-ND | € 0,80000 | Parametric Equivalent |
| MKT1817410015D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410015D-ND | € 0,25971 | Parametric Equivalent |
| MKT1817410015G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410015G-ND | € 0,25971 | Parametric Equivalent |
| MKT1817410015W | Vishay Beyschlag/Draloric/BC Components | 1 993 | 56-MKT1817410015WCT-ND | € 0,78000 | Parametric Equivalent |
| MKT1817410065 | Vishay Beyschlag/Draloric/BC Components | 532 | 56-MKT1817410065-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22561 | € 564,02 |
| Unit Price without VAT: | € 0,22561 |
|---|---|
| Unit Price with VAT: | € 0,27524 |




