Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817247404D | |
|---|---|
DigiKey Part Number | MKT1817247404D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817247404D |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817247404 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817247404-ND | € 0,30662 | Parametric Equivalent |
| MKT1817247404G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817247404G-ND | € 0,31322 | Parametric Equivalent |
| MKT1817247404W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817247404W-ND | € 0,29934 | Parametric Equivalent |
| 185472J400RCA-F | Cornell Dubilier Knowles | 0 | 185472J400RCA-F-ND | € 0,58901 | Parametric Equivalent |
| 185472J400RCB-F | Cornell Dubilier Knowles | 0 | 185472J400RCB-F-ND | € 0,58901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,31322 | € 391,52 |
| Unit Price without VAT: | € 0,31322 |
|---|---|
| Unit Price with VAT: | € 0,38213 |




