4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1817247254W

DigiKey Part Number
56-MKT1817247254WTR-ND - Tape & Reel (TR)
56-MKT1817247254WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKT1817247254W
Description
CAP FILM 4700PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,49800€ 4,98
50€ 0,38540€ 19,27
100€ 0,35070€ 35,07
500€ 0,29216€ 146,08
1 000€ 0,27406€ 274,06
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,25248€ 631,20
5 000€ 0,24107€ 1 205,35
7 500€ 0,23535€ 1 765,12
12 500€ 0,22902€ 2 862,75
17 500€ 0,22531€ 3 942,93
25 000€ 0,22175€ 5 543,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160