MKP385E53985KPP4T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 7,22299
Datasheet
Image for MKP385E53985KPP4T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E53985KPP4T0

DigiKey Part Number
56-MKP385E53985KPP4T0-ND
Manufacturer
Manufacturer Product Number
MKP385E53985KPP4T0
Description
CAP FILM 3.9UF 850VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
MKP385E53985KPP4T0 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.654" L x 0.945" W (42.00mm x 24.00mm)
Part Status
Active
Height - Seated (Max)
1.752" (44.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
300V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - DC
850V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
ESR (Equivalent Series Resistance)
5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385E53985KPM4T0Vishay Beyschlag/Draloric/BC Components056-MKP385E53985KPM4T0-ND€ 7,22299Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
77€ 7,22299€ 556,17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,22299
Unit Price with VAT:€ 8,81205