Parametric Equivalent

MKP385E52763KPP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E52763KPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E52763KPP2T0 |
Description | CAP FILM 2.7UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E52763KPP2T0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 7 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E52763KPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E52763KPM2T0-ND | € 3,97217 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 3,97217 | € 238,33 |
| Unit Price without VAT: | € 3,97217 |
|---|---|
| Unit Price with VAT: | € 4,84605 |

