MKP385E41512KKM2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,88592
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,90970
Datasheet
0.15 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E41512KKM2T0

DigiKey Part Number
56-MKP385E41512KKM2T0-ND
Manufacturer
Manufacturer Product Number
MKP385E41512KKM2T0
Description
CAP FILM 0.15UF 10% 1.25KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.831" (21.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
450V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - DC
1250V (1.25kV)
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
ESR (Equivalent Series Resistance)
32 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385E41512KKI2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E41512KKI2B0-ND€ 0,88592Parametric Equivalent
MKP385E41512KKP2T0Vishay Beyschlag/Draloric/BC Components056-MKP385E41512KKP2T0-ND€ 0,90970Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 0,96060€ 96,06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,96060
Unit Price with VAT:€ 1,17193