Parametric Equivalent
Parametric Equivalent

MKP385E41210KKP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E41210KKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E41210KKP2T0 |
Description | CAP FILM 0.12UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E41210KKP2T0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.354" W (31.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 39 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E41210KKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41210KKI2B0-ND | € 0,77540 | Parametric Equivalent |
| MKP385E41210KKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41210KKM2T0-ND | € 0,81390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,81390 | € 81,39 |
| Unit Price without VAT: | € 0,81390 |
|---|---|
| Unit Price with VAT: | € 0,99296 |

