
MKP385436040JI20W0 | |
|---|---|
DigiKey Part Number | MKP385436040JI20W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385436040JI20W0 |
Description | CAP FILM 0.36UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.36 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,77142 | € 385,71 |
| Unit Price without VAT: | € 0,77142 |
|---|---|
| Unit Price with VAT: | € 0,94113 |

