Parametric Equivalent

MKP385411025JC02H0 | |
|---|---|
DigiKey Part Number | MKP385411025JC02H0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385411025JC02H0 |
Description | CAP FILM 0.11UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385411025JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385411025JC02R0-ND | € 0,29082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 0,30318 | € 394,13 |
| Unit Price without VAT: | € 0,30318 |
|---|---|
| Unit Price with VAT: | € 0,36988 |

