Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385391025JB02W0 | |
|---|---|
DigiKey Part Number | MKP385391025JB02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385391025JB02W0 |
Description | CAP FILM 0.091UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385391025JB02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391025JB02G0-ND | € 0,24973 | Parametric Equivalent |
| MKP385391025JBA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391025JBA2B0-ND | € 0,20671 | Parametric Equivalent |
| MKP385391025JBI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391025JBI2B0-ND | € 0,22208 | Parametric Equivalent |
| MKP385391025JBM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391025JBM2B0-ND | € 0,20671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24206 | € 242,06 |
| Unit Price without VAT: | € 0,24206 |
|---|---|
| Unit Price with VAT: | € 0,29531 |

