Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385391016JDI2B0 | |
|---|---|
DigiKey Part Number | MKP385391016JDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385391016JDI2B0 |
Description | CAP FILM 0.091UF 5% 160VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 110V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385391016JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391016JD02G0-ND | € 0,30651 | Parametric Equivalent |
| MKP385391016JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391016JD02W0-ND | € 0,29470 | Parametric Equivalent |
| MKP385391016JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391016JDA2B0-ND | € 0,28150 | Parametric Equivalent |
| MKP385391016JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391016JDM2B0-ND | € 0,28150 | Parametric Equivalent |
| MKP385391025JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391025JD02G0-ND | € 0,29869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,27511 | € 343,89 |
| Unit Price without VAT: | € 0,27511 |
|---|---|
| Unit Price with VAT: | € 0,33563 |

