Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385313016JBA2B0 | |
|---|---|
cms-digikey-product-number | MKP385313016JBA2B0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MKP385313016JBA2B0 |
cms-description | CAP FILM 0.013UF 5% 160VDC RAD |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.013 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
cms-category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 110V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385313016JB02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385313016JB02G0-ND | € 0,19204 | Parametric Equivalent |
| MKP385313016JB02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385313016JB02W0-ND | € 0,19204 | Parametric Equivalent |
| MKP385313016JBI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385313016JBI2B0-ND | € 0,18560 | Parametric Equivalent |
| MKP385313016JBM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385313016JBM2B0-ND | € 0,17242 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 000 | € 0,17242 | € 344,84 |
| Unit Price without VAT: | € 0,17242 |
|---|---|
| Unit Price with VAT: | € 0,21035 |

