Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385211125JCM2B0 | |
|---|---|
DigiKey Part Number | MKP385211125JCM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385211125JCM2B0 |
Description | CAP FILM 1100PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385211125JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385211125JC02G0-ND | € 0,30438 | Parametric Equivalent |
| MKP385211125JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385211125JC02W0-ND | € 0,29895 | Parametric Equivalent |
| MKP385211125JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385211125JCA2B0-ND | € 0,27516 | Parametric Equivalent |
| MKP385211125JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385211125JCI2B0-ND | € 0,28671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,27516 | € 412,74 |
| Unit Price without VAT: | € 0,27516 |
|---|---|
| Unit Price with VAT: | € 0,33570 |

